
ECS-184-20-4VX | |
|---|---|
DigiKey Part Number | XC1582-ND |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-4VX |
Description | CRYSTAL 18.4320MHZ 20PF TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-4VX Models |
Category | Frequency Tolerance ±30ppm |
Mfr | Load Capacitance 20pF |
Series | ESR (Equivalent Series Resistance) 50 Ohms |
Packaging Bulk | Operating Mode Fundamental |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type MHz Crystal | Mounting Type Through Hole |
Frequency 18.432 MHz | Package / Case |
Frequency Stability ±50ppm | Size / Dimension 0.447" L x 0.197" W (11.35mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,52560 € | 13,14 € |
| 50 | 0,50380 € | 25,19 € |
| 200 | 0,46300 € | 92,60 € |
| 400 | 0,44385 € | 177,54 € |
| 600 | 0,43302 € | 259,81 € |
| 1.000 | 0,41974 € | 419,74 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

