
ECS-18-S-1 | |
|---|---|
DigiKey Part Number | X002-ND |
Manufacturer | |
Manufacturer Product Number | ECS-18-S-1 |
Description | CRYSTAL 1.8432MHZ SERIES TH |
Customer Reference | |
Detailed Description | 1.8432 MHz ±30ppm Crystal Series 750 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-18-S-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 1.8432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 750 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,06100 € | 10,61 € |
| 25 | 1,00280 € | 25,07 € |
| 50 | 0,96120 € | 48,06 € |
| 100 | 0,92150 € | 92,15 € |
| 300 | 0,86180 € | 258,54 € |
| 500 | 0,83538 € | 417,69 € |
| 1.000 | 0,80086 € | 800,86 € |
| 2.500 | 0,75743 € | 1.893,58 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

