
ECS-1618-240-BN-TR | |
|---|---|
DigiKey Part Number | XC1963TR-ND - Tape & Reel (TR) XC1963CT-ND - Cut Tape (CT) XC1963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1618-240-BN-TR |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1618-240-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,22500 € | 12,25 € |
| 25 | 1,15800 € | 28,95 € |
| 50 | 1,11020 € | 55,51 € |
| 100 | 1,04140 € | 104,14 € |
| 250 | 1,00652 € | 251,63 € |
| 500 | 0,96492 € | 482,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92505 € | 925,05 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |



