ECS-160-10-37B2-CTN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-9-37B2-CKM-TR

DigiKey Part Number
50-ECS-160-9-37B2-CKM-TR-ND - Tape & Reel (TR)
50-ECS-160-9-37B2-CKM-TRCT-ND - Cut Tape (CT)
50-ECS-160-9-37B2-CKM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-9-37B2-CKM-TR
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-9-37B2-CKM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26900 €2,69 €
250,25480 €6,37 €
500,24460 €12,23 €
1000,23440 €23,44 €
2500,22168 €55,42 €
5000,21254 €106,27 €
1.0000,20374 €203,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18730 €561,90 €
6.0000,18151 €1.089,06 €
9.0000,17820 €1.603,80 €
15.0000,17275 €2.591,25 €
21.0000,16924 €3.554,04 €
30.0000,16801 €5.040,30 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €