
ECS-160-9-36B2-CKM-TR | |
---|---|
DigiKey Part Number | 50-ECS-160-9-36B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-160-9-36B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-160-9-36B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-36B2-CKM-TR |
Description | CRYSTAL 16 MHZ 9PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,27500 € | 2,75 € |
25 | 0,26000 € | 6,50 € |
50 | 0,24920 € | 12,46 € |
100 | 0,23900 € | 23,90 € |
250 | 0,22596 € | 56,49 € |
500 | 0,21664 € | 108,32 € |
1.000 | 0,20768 € | 207,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,16458 € | 493,74 € |
6.000 | 0,15272 € | 916,32 € |
9.000 | 0,15036 € | 1.353,24 € |
15.000 | 0,14572 € | 2.185,80 € |
21.000 | 0,14534 € | 3.052,14 € |
30.000 | 0,14099 € | 4.229,70 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |