
ECS-160-9-36B-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-9-36B-CKY-TR-ND - Tape & Reel (TR) 50-ECS-160-9-36B-CKY-CT-ND - Cut Tape (CT) 50-ECS-160-9-36B-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-36B-CKY-TR |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-9-36B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,28840 € | 7,21 € |
| 50 | 0,27660 € | 13,83 € |
| 100 | 0,26520 € | 26,52 € |
| 250 | 0,25076 € | 62,69 € |
| 500 | 0,24036 € | 120,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23041 € | 230,41 € |
| 2.000 | 0,22064 € | 441,28 € |
| 3.000 | 0,20978 € | 629,34 € |
| 5.000 | 0,19885 € | 994,25 € |
| 7.000 | 0,19286 € | 1.350,02 € |
| 10.000 | 0,18692 € | 1.869,20 € |
| 12.000 | 0,18663 € | 2.239,56 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


