
ECS-160-8-36B2-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-8-36B2-CKY-TR-ND - Tape & Reel (TR) 50-ECS-160-8-36B2-CKY-TRCT-ND - Cut Tape (CT) 50-ECS-160-8-36B2-CKY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-36B2-CKY-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-36B2-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,26000 € | 6,50 € |
| 50 | 0,24920 € | 12,46 € |
| 100 | 0,23910 € | 23,91 € |
| 250 | 0,22604 € | 56,51 € |
| 500 | 0,21670 € | 108,35 € |
| 1.000 | 0,20774 € | 207,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19428 € | 582,84 € |
| 6.000 | 0,18624 € | 1.117,44 € |
| 9.000 | 0,17817 € | 1.603,53 € |
| 15.000 | 0,17613 € | 2.641,95 € |
| 21.000 | 0,17256 € | 3.623,76 € |
| 30.000 | 0,16886 € | 5.065,80 € |
| 36.000 | 0,16700 € | 6.012,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

