
ECS-160-8-36B-CKY-TR | |
|---|---|
DigiKey Part Number | XC3047TR-ND - Tape & Reel (TR) XC3047CT-ND - Cut Tape (CT) XC3047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-36B-CKY-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-36B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,33240 € | 8,31 € |
| 50 | 0,31860 € | 15,93 € |
| 100 | 0,30540 € | 30,54 € |
| 250 | 0,28260 € | 70,65 € |
| 500 | 0,27686 € | 138,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26539 € | 265,39 € |
| 2.000 | 0,20622 € | 412,44 € |
| 3.000 | 0,20079 € | 602,37 € |
| 5.000 | 0,19527 € | 976,35 € |
| 7.000 | 0,19286 € | 1.350,02 € |
| 10.000 | 0,19048 € | 1.904,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

