
ECS-160-8-36-CKY-TR | |
---|---|
DigiKey Part Number | XC2628TR-ND - Tape & Reel (TR) XC2628CT-ND - Cut Tape (CT) XC2628DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-36-CKY-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-36-CKY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,38100 € | 3,81 € |
25 | 0,36000 € | 9,00 € |
50 | 0,34500 € | 17,25 € |
100 | 0,33070 € | 33,07 € |
250 | 0,31272 € | 78,18 € |
500 | 0,29978 € | 149,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,28739 € | 287,39 € |
2.000 | 0,25134 € | 502,68 € |
3.000 | 0,24223 € | 726,69 € |
5.000 | 0,23302 € | 1.165,10 € |
7.000 | 0,22922 € | 1.604,54 € |
10.000 | 0,22544 € | 2.254,40 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |