
ECS-160-7-33B2-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-7-33B2-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-7-33B2-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-160-7-33B2-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-7-33B2-CKM-TR3 |
Description | CRYSTAL 16 MHZ 7PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,29560 € | 7,39 € |
| 50 | 0,28320 € | 14,16 € |
| 100 | 0,27160 € | 27,16 € |
| 250 | 0,25688 € | 64,22 € |
| 500 | 0,24624 € | 123,12 € |
| 1.000 | 0,23605 € | 236,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22530 € | 675,90 € |
| 6.000 | 0,18977 € | 1.138,62 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

