
ECS-160-20-33-DU-TR | |
---|---|
DigiKey Part Number | XC1822TR-ND - Tape & Reel (TR) XC1822CT-ND - Cut Tape (CT) XC1822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-33-DU-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-33-DU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,59500 € | 5,95 € |
25 | 0,56280 € | 14,07 € |
50 | 0,53960 € | 26,98 € |
100 | 0,51730 € | 51,73 € |
250 | 0,48916 € | 122,29 € |
500 | 0,46890 € | 234,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,44950 € | 449,50 € |
2.000 | 0,43092 € | 861,84 € |
3.000 | 0,42041 € | 1.261,23 € |
5.000 | 0,40754 € | 2.037,70 € |
7.000 | 0,39928 € | 2.794,96 € |
10.000 | 0,39072 € | 3.907,20 € |
12.000 | 0,38641 € | 4.636,92 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |