
ECS-160-20-30B-AGL-TR | |
---|---|
DigiKey Part Number | XC2688TR-ND - Tape & Reel (TR) XC2688CT-ND - Cut Tape (CT) XC2688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-30B-AGL-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-30B-AGL-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,56800 € | 5,68 € |
25 | 0,53680 € | 13,42 € |
50 | 0,51480 € | 25,74 € |
100 | 0,49360 € | 49,36 € |
250 | 0,46672 € | 116,68 € |
500 | 0,44742 € | 223,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,43200 € | 432,00 € |
2.000 | 0,38695 € | 773,90 € |
3.000 | 0,37121 € | 1.113,63 € |
5.000 | 0,35535 € | 1.776,75 € |
7.000 | 0,35436 € | 2.480,52 € |
10.000 | 0,35339 € | 3.533,90 € |
12.000 | 0,35292 € | 4.235,04 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |