ECX-53B-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-30B-AGL-TR

DigiKey Part Number
XC2688TR-ND - Tape & Reel (TR)
XC2688CT-ND - Cut Tape (CT)
XC2688DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-30B-AGL-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-30B-AGL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,57200 €5,72 €
250,54080 €13,52 €
500,51840 €25,92 €
1000,49700 €49,70 €
2500,46992 €117,48 €
5000,45048 €225,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43497 €434,97 €
2.0000,38961 €779,22 €
3.0000,37376 €1.121,28 €
5.0000,35779 €1.788,95 €
7.0000,35680 €2.497,60 €
10.0000,35582 €3.558,20 €
12.0000,35535 €4.264,20 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €