
ECS-160-18-4XEN | |
|---|---|
DigiKey Part Number | XC1748-ND |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-4XEN |
Description | CRYSTAL 16.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-4XEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,41760 € | 10,44 € |
| 50 | 0,40060 € | 20,03 € |
| 200 | 0,36810 € | 73,62 € |
| 400 | 0,35288 € | 141,15 € |
| 600 | 0,34427 € | 206,56 € |
| 1.000 | 0,33372 € | 333,72 € |
| 2.600 | 0,31484 € | 818,58 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |










