
ECS-160-18-33-JEM-TR | |
|---|---|
DigiKey Part Number | XC2625TR-ND - Tape & Reel (TR) XC2625CT-ND - Cut Tape (CT) XC2625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-33-JEM-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-33-JEM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,34840 € | 8,71 € |
| 50 | 0,33400 € | 16,70 € |
| 100 | 0,32020 € | 32,02 € |
| 250 | 0,30276 € | 75,69 € |
| 500 | 0,29026 € | 145,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27825 € | 278,25 € |
| 2.000 | 0,24946 € | 498,92 € |
| 3.000 | 0,23357 € | 700,71 € |
| 5.000 | 0,21764 € | 1.088,20 € |
| 7.000 | 0,21518 € | 1.506,26 € |
| 10.000 | 0,21275 € | 2.127,50 € |
| 12.000 | 0,21243 € | 2.549,16 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

