
ECS-160-18-30B-AGN-TR | |
|---|---|
DigiKey Part Number | XC2687TR-ND - Tape & Reel (TR) XC2687CT-ND - Cut Tape (CT) XC2687DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-30B-AGN-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-30B-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,47040 € | 11,76 € |
| 50 | 0,45120 € | 22,56 € |
| 100 | 0,43250 € | 43,25 € |
| 250 | 0,40900 € | 102,25 € |
| 500 | 0,39208 € | 196,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37586 € | 375,86 € |
| 2.000 | 0,37036 € | 740,72 € |
| 3.000 | 0,35153 € | 1.054,59 € |
| 5.000 | 0,34076 € | 1.703,80 € |
| 7.000 | 0,33385 € | 2.336,95 € |
| 10.000 | 0,32669 € | 3.266,90 € |
| 12.000 | 0,32309 € | 3.877,08 € |
| 24.000 | 0,30975 € | 7.434,00 € |
| 25.000 | 0,30899 € | 7.724,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |









