
ECS-160-12-37BQ-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-12-37BQ-CTN-TR-ND - Tape & Reel (TR) 50-ECS-160-12-37BQ-CTN-CT-ND - Cut Tape (CT) 50-ECS-160-12-37BQ-CTN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-37BQ-CTN-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,31560 € | 7,89 € |
| 50 | 0,30260 € | 15,13 € |
| 100 | 0,29010 € | 29,01 € |
| 250 | 0,27440 € | 68,60 € |
| 500 | 0,26302 € | 131,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25213 € | 252,13 € |
| 2.000 | 0,24170 € | 483,40 € |
| 3.000 | 0,23537 € | 706,11 € |
| 5.000 | 0,22211 € | 1.110,55 € |
| 7.000 | 0,21652 € | 1.515,64 € |
| 10.000 | 0,21096 € | 2.109,60 € |
| 12.000 | 0,21065 € | 2.527,80 € |
| 24.000 | 0,20776 € | 4.986,24 € |
| 25.000 | 0,20724 € | 5.181,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

