
ECS-160-12-37B-CTN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-12-37B-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-12-37B-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-160-12-37B-CTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-37B-CTN-TR3 |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-12-37B-CTN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,29920 € | 7,48 € |
| 50 | 0,28680 € | 14,34 € |
| 100 | 0,27480 € | 27,48 € |
| 250 | 0,25992 € | 64,98 € |
| 500 | 0,24918 € | 124,59 € |
| 1.000 | 0,23886 € | 238,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17921 € | 537,63 € |
| 6.000 | 0,17570 € | 1.054,20 € |
| 9.000 | 0,17282 € | 1.555,38 € |
| 15.000 | 0,16541 € | 2.481,15 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

