
ECS-160-12-36Q-CWY-TR | |
|---|---|
DigiKey Part Number | XC2725TR-ND - Tape & Reel (TR) XC2725CT-ND - Cut Tape (CT) XC2725DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-36Q-CWY-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-12-36Q-CWY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,45000 € | 11,25 € |
| 50 | 0,41880 € | 20,94 € |
| 100 | 0,40270 € | 40,27 € |
| 250 | 0,38176 € | 95,44 € |
| 500 | 0,36516 € | 182,58 € |
| 1.000 | 0,35468 € | 354,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33593 € | 1.007,79 € |
| 6.000 | 0,30470 € | 1.828,20 € |
| 9.000 | 0,30369 € | 2.733,21 € |
| 21.000 | 0,29842 € | 6.266,82 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



