
ECS-160-10-37B2-RWM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-10-37B2-RWM-TR-ND - Tape & Reel (TR) 50-ECS-160-10-37B2-RWM-TRCT-ND - Cut Tape (CT) 50-ECS-160-10-37B2-RWM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-37B2-RWM-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-37B2-RWM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,29160 € | 7,29 € |
| 50 | 0,27940 € | 13,97 € |
| 100 | 0,26790 € | 26,79 € |
| 250 | 0,25336 € | 63,34 € |
| 500 | 0,24288 € | 121,44 € |
| 1.000 | 0,23283 € | 232,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21774 € | 653,22 € |
| 6.000 | 0,20874 € | 1.252,44 € |
| 9.000 | 0,20365 € | 1.832,85 € |
| 15.000 | 0,19741 € | 2.961,15 € |
| 21.000 | 0,19341 € | 4.061,61 € |
| 30.000 | 0,18926 € | 5.677,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

