
ECS-160-10-37-RWM-TR | |
|---|---|
DigiKey Part Number | XC2119TR-ND - Tape & Reel (TR) XC2119CT-ND - Cut Tape (CT) XC2119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-37-RWM-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-37-RWM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,45360 € | 11,34 € |
| 50 | 0,40560 € | 20,28 € |
| 100 | 0,39850 € | 39,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38440 € | 384,40 € |
| 2.000 | 0,38062 € | 761,24 € |
| 3.000 | 0,35952 € | 1.078,56 € |
| 5.000 | 0,34851 € | 1.742,55 € |
| 7.000 | 0,34144 € | 2.390,08 € |
| 10.000 | 0,33412 € | 3.341,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


