
ECS-160-10-30B-CKL-TR | |
|---|---|
DigiKey Part Number | XC2108TR-ND - Tape & Reel (TR) XC2108CT-ND - Cut Tape (CT) XC2108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-30B-CKL-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-30B-CKL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,43480 € | 10,87 € |
| 50 | 0,38380 € | 19,19 € |
| 100 | 0,37580 € | 37,58 € |
| 250 | 0,35976 € | 89,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34728 € | 347,28 € |
| 2.000 | 0,34294 € | 685,88 € |
| 3.000 | 0,29851 € | 895,53 € |
| 5.000 | 0,28619 € | 1.430,95 € |
| 7.000 | 0,28548 € | 1.998,36 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |




