
ECS-153-20-4X | |
|---|---|
DigiKey Part Number | X1082-ND |
Manufacturer | |
Manufacturer Product Number | ECS-153-20-4X |
Description | CRYSTAL 15.3600MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.36 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-153-20-4X Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 15.36 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,42760 € | 10,69 € |
| 50 | 0,41000 € | 20,50 € |
| 200 | 0,37685 € | 75,37 € |
| 400 | 0,36123 € | 144,49 € |
| 600 | 0,35242 € | 211,45 € |
| 1.000 | 0,34161 € | 341,61 € |
| 2.600 | 0,32229 € | 837,95 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

