14.31818 MHz ±30ppm Crystal Series 50 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-143-S-7SX-TR

DigiKey Part Number
XC1222TR-ND - Tape & Reel (TR)
XC1222CT-ND - Cut Tape (CT)
XC1222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-143-S-7SX-TR
Description
CRYSTAL 14.31818MHZ SERIES SMD
Customer Reference
Detailed Description
14.31818 MHz ±30ppm Crystal Series 50 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-143-S-7SX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
Series
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.31818 MHz
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.146" (3.70mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-143-S-7S-TRECS Inc.0XC519TR-ND2,33502 €Similar
In-Stock: 1.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,74400 €27,44 €
252,59560 €64,89 €
502,48820 €124,41 €
1002,38530 €238,53 €
2502,27564 €568,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,07365 €2.073,65 €
2.0001,98824 €3.976,48 €
3.0001,93995 €5.819,85 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €