
ECS-143-S-23B-TR | |
|---|---|
DigiKey Part Number | XC810TR-ND - Tape & Reel (TR) XC810CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-143-S-23B-TR |
Description | CRYSTAL 14.31818MHZ SERIES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal Series 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-S-23B-TR Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,32200 € | 23,22 € |
| 50 | 2,10540 € | 105,27 € |
| 100 | 2,01830 € | 201,83 € |
| 500 | 1,82996 € | 914,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53762 € | 1.537,62 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

