ECS-120-7-33B2-CTN-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-135.6-7-33B2-CKM-TR3

DigiKey Part Number
50-ECS-135.6-7-33B2-CKM-TR3TR-ND - Tape & Reel (TR)
50-ECS-135.6-7-33B2-CKM-TR3CT-ND - Cut Tape (CT)
50-ECS-135.6-7-33B2-CKM-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-135.6-7-33B2-CKM-TR3
Description
CRYSTAL 13.56 MHZ 7PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13.56 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,31300 €3,13 €
250,29560 €7,39 €
500,28320 €14,16 €
1000,27160 €27,16 €
2500,25688 €64,22 €
5000,24624 €123,12 €
1.0000,23605 €236,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22076 €662,28 €
6.0000,20387 €1.223,22 €
9.0000,17817 €1.603,53 €
15.0000,17741 €2.661,15 €
21.0000,17696 €3.716,16 €
30.0000,17651 €5.295,30 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €