
ECS-135.6-18-30BQ-DS | |
|---|---|
DigiKey Part Number | XC1986TR-ND - Tape & Reel (TR) XC1986CT-ND - Cut Tape (CT) XC1986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-135.6-18-30BQ-DS |
Description | CRYSTAL 13.5600MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-135.6-18-30BQ-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 $ | 1,04 $ |
| 10 | 0,90100 $ | 9,01 $ |
| 25 | 0,85200 $ | 21,30 $ |
| 50 | 0,81680 $ | 40,84 $ |
| 100 | 0,78310 $ | 78,31 $ |
| 250 | 0,74052 $ | 185,13 $ |
| 500 | 0,70990 $ | 354,95 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68054 $ | 680,54 $ |
| 2.000 | 0,65242 $ | 1.304,84 $ |
| 3.000 | 0,63651 $ | 1.909,53 $ |
| 5.000 | 0,61704 $ | 3.085,20 $ |
| 7.000 | 0,60455 $ | 4.231,85 $ |
| 10.000 | 0,59722 $ | 5.972,20 $ |
| 12.000 | 0,58818 $ | 7.058,16 $ |
| Unit Price without VAT: | 1,04000 $ |
|---|---|
| Unit Price with VAT: | 1,23760 $ |

