
ECS-130-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2787TR-ND - Tape & Reel (TR) XC2787CT-ND - Cut Tape (CT) XC2787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-130-18-5PLX-AGN-TR |
Description | CRYSTAL 13.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±25ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-130-18-5PLX-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22920 € | 5,73 € |
| 50 | 0,21980 € | 10,99 € |
| 100 | 0,21070 € | 21,07 € |
| 250 | 0,19936 € | 49,84 € |
| 500 | 0,19108 € | 95,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25147 € | 251,47 € |
| 2.000 | 0,24107 € | 482,14 € |
| 3.000 | 0,23519 € | 705,57 € |
| 5.000 | 0,22798 € | 1.139,90 € |
| 7.000 | 0,22335 € | 1.563,45 € |
| 10.000 | 0,21856 € | 2.185,60 € |
| 12.000 | 0,21614 € | 2.593,68 € |
| 24.000 | 0,20722 € | 4.973,28 € |
| 25.000 | 0,20670 € | 5.167,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |








