
ECS-122.8-20-3X-EN-TR | |
|---|---|
DigiKey Part Number | XC1788TR-ND - Tape & Reel (TR) XC1788CT-ND - Cut Tape (CT) XC1788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-20-3X-EN-TR |
Description | CRYSTAL 12.2880MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-20-3X-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27760 € | 6,94 € |
| 50 | 0,25660 € | 12,83 € |
| 100 | 0,22950 € | 22,95 € |
| 250 | 0,21348 € | 53,37 € |
| 500 | 0,19638 € | 98,19 € |
| 1.000 | 0,19439 € | 194,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17561 € | 526,83 € |
| 6.000 | 0,17257 € | 1.035,42 € |
| 9.000 | 0,16925 € | 1.523,25 € |
| 15.000 | 0,16852 € | 2.527,80 € |
| 21.000 | 0,16809 € | 3.529,89 € |
| 30.000 | 0,16766 € | 5.029,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

