
ECS-122.8-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1692TR-ND - Tape & Reel (TR) XC1692CT-ND - Cut Tape (CT) XC1692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-18-5PXEN-TR |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-18-5PXEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,29120 € | 14,56 € |
| 100 | 0,28920 € | 28,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27420 € | 274,20 € |
| 2.000 | 0,27196 € | 543,92 € |
| 3.000 | 0,27080 € | 812,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


