ECS-120-S-4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 504
Unit Price: 0,52000 €
Datasheet
12 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-S-4

DigiKey Part Number
X428-ND
Manufacturer
Manufacturer Product Number
ECS-120-S-4
Description
CRYSTAL 12.0000MHZ SERIES TH
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-S-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,52800 €5,28 €
250,49960 €12,49 €
500,47880 €23,94 €
2000,44000 €88,00 €
4000,42178 €168,71 €
6000,41150 €246,90 €
1.0000,39887 €398,87 €
2.6000,37632 €978,43 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €