ECS-120-20-5PDN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-20-5PDN-TR

DigiKey Part Number
XC736TR-ND - Tape & Reel (TR)
XC736CT-ND - Cut Tape (CT)
XC736DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-20-5PDN-TR
Description
CRYSTAL 12.0000MHZ 20PF SMD
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-20-5PDN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.194
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,73500 €7,35 €
250,69520 €17,38 €
500,66620 €33,31 €
1000,63860 €63,86 €
2500,60392 €150,98 €
5000,57896 €289,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,55501 €555,01 €
2.0000,53208 €1.064,16 €
3.0000,51910 €1.557,30 €
5.0000,50322 €2.516,10 €
7.0000,49303 €3.451,21 €
10.0000,48245 €4.824,50 €
12.0000,47714 €5.725,68 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €