
ECS-120-20-4 | |
|---|---|
DigiKey Part Number | X227-ND |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-4 |
Description | CRYSTAL 12.0000MHZ 20PF TH |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-4 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-18-4VX | ECS Inc. | 126 | XC1576-ND | 1,26000 € | Similar |
| ECS-120-20-4DN | ECS Inc. | 704 | X190-ND | 0,70000 € | Similar |
| ECS-120-20-4X | ECS Inc. | 7.478 | X1037-ND | 0,50000 € | Parametric Equivalent |
| ECS-120-20-4X-EM | ECS Inc. | 824 | 50-ECS-120-20-4X-EM-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,49320 € | 12,33 € |
| 50 | 0,47280 € | 23,64 € |
| 200 | 0,43445 € | 86,89 € |
| 400 | 0,41645 € | 166,58 € |
| 600 | 0,40630 € | 243,78 € |
| 1.000 | 0,39384 € | 393,84 € |
| 2.600 | 0,37157 € | 966,08 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

