
ECS-120-20-33-DU-TR | |
|---|---|
DigiKey Part Number | XC1821TR-ND - Tape & Reel (TR) XC1821CT-ND - Cut Tape (CT) XC1821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-33-DU-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-33-DU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,60760 € | 15,19 € |
| 50 | 0,58260 € | 29,13 € |
| 100 | 0,55850 € | 55,85 € |
| 250 | 0,50888 € | 127,22 € |
| 500 | 0,50630 € | 253,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48536 € | 485,36 € |
| 2.000 | 0,48434 € | 968,68 € |
| 3.000 | 0,41724 € | 1.251,72 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |




