
ECS-120-18-33-JGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-120-18-33-JGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-120-18-33-JGN-TR3CT-ND - Cut Tape (CT) 50-ECS-120-18-33-JGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-33-JGN-TR3 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-33-JGN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,27080 € | 6,77 € |
| 50 | 0,25960 € | 12,98 € |
| 100 | 0,24880 € | 24,88 € |
| 250 | 0,23536 € | 58,84 € |
| 500 | 0,22562 € | 112,81 € |
| 1.000 | 0,21628 € | 216,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20621 € | 618,63 € |
| 6.000 | 0,17581 € | 1.054,86 € |
| 9.000 | 0,17387 € | 1.564,83 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |











