
ECS-120-12-36-AGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-120-12-36-AGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-120-12-36-AGN-TR3CT-ND - Cut Tape (CT) 50-ECS-120-12-36-AGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-12-36-AGN-TR3 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,24020 € | 12,01 € |
| 100 | 0,23020 € | 23,02 € |
| 250 | 0,21764 € | 54,41 € |
| 500 | 0,20864 € | 104,32 € |
| 1.000 | 0,20001 € | 200,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16481 € | 494,43 € |
| 6.000 | 0,15377 € | 922,62 € |
| 9.000 | 0,14961 € | 1.346,49 € |
| 15.000 | 0,14895 € | 2.234,25 € |
| 21.000 | 0,14856 € | 3.119,76 € |
| 30.000 | 0,14817 € | 4.445,10 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |







