ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-12-33-AGN-TR3

DigiKey Part Number
50-ECS-120-12-33-AGN-TR3TR-ND - Tape & Reel (TR)
50-ECS-120-12-33-AGN-TR3CT-ND - Cut Tape (CT)
50-ECS-120-12-33-AGN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-12-33-AGN-TR3
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-12-33-AGN-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,29000 €2,90 €
250,27440 €6,86 €
500,26300 €13,15 €
1000,25210 €25,21 €
2500,23840 €59,60 €
5000,22852 €114,26 €
1.0000,21907 €219,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20488 €614,64 €
6.0000,19641 €1.178,46 €
9.0000,17460 €1.571,40 €
15.0000,17386 €2.607,90 €
21.0000,17341 €3.641,61 €
30.0000,17297 €5.189,10 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €