
ECS-120-10-36Q-AES-TR | |
|---|---|
DigiKey Part Number | XC2722TR-ND - Tape & Reel (TR) XC2722CT-ND - Cut Tape (CT) XC2722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-10-36Q-AES-TR |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-10-36Q-AES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,32600 € | 8,15 € |
| 50 | 0,31260 € | 15,63 € |
| 100 | 0,29970 € | 29,97 € |
| 250 | 0,28344 € | 70,86 € |
| 500 | 0,27170 € | 135,85 € |
| 1.000 | 0,26046 € | 260,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24856 € | 745,68 € |
| 6.000 | 0,19365 € | 1.161,90 € |
| 15.000 | 0,18772 € | 2.815,80 € |
| 21.000 | 0,18392 € | 3.862,32 € |
| 30.000 | 0,17997 € | 5.399,10 € |
| 36.000 | 0,17970 € | 6.469,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |




