ECX-2236
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-10-36B-CWY-TR

DigiKey Part Number
XC3046TR-ND - Tape & Reel (TR)
XC3046CT-ND - Cut Tape (CT)
XC3046DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-10-36B-CWY-TR
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 10pF 130 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-10-36B-CWY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
130 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.025
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,33100 €3,31 €
250,31280 €7,82 €
500,29980 €14,99 €
1000,28740 €28,74 €
2500,27184 €67,96 €
5000,25948 €129,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24981 €249,81 €
2.0000,23948 €478,96 €
3.0000,23776 €713,28 €
5.0000,20585 €1.029,25 €
7.0000,20534 €1.437,38 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €