11.0592 MHz ±30ppm Crystal 32pF 30 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-110.5-32-1X

DigiKey Part Number
X1030-ND
Manufacturer
Manufacturer Product Number
ECS-110.5-32-1X
Description
CRYSTAL 11.0592MHZ 32PF TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 32pF 30 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-110.5-32-1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
32pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,46100 €4,61 €
250,43640 €10,91 €
500,41840 €20,92 €
1000,40100 €40,10 €
3000,37503 €112,51 €
5000,36354 €181,77 €
1.0000,34849 €348,49 €
2.5000,30720 €768,00 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €