
ECS-110.5-18-9X | |
|---|---|
DigiKey Part Number | XC1379-ND |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-18-9X |
Description | CRYSTAL 11.0592MHZ 18PF TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-18-9X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,68900 € | 6,89 € |
| 25 | 0,65200 € | 16,30 € |
| 50 | 0,62500 € | 31,25 € |
| 100 | 0,59920 € | 59,92 € |
| 250 | 0,56664 € | 141,66 € |
| 500 | 0,54320 € | 271,60 € |
| 1.000 | 0,52073 € | 520,73 € |
| 2.500 | 0,48177 € | 1.204,42 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

