
ECS-107.3-S-1 | |
|---|---|
DigiKey Part Number | X024-ND |
Manufacturer | |
Manufacturer Product Number | ECS-107.3-S-1 |
Description | CRYSTAL 10.738635MHZ SERIES TH |
Customer Reference | |
Detailed Description | 10.738635 MHz ±30ppm Crystal Series 30 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-107.3-S-1 Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 10.738635 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.530" (13.46mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39391 € | 393,91 € |
| Unit Price without VAT: | 0,39391 € |
|---|---|
| Unit Price with VAT: | 0,46875 € |

