
ECS-100AX-400 | |
|---|---|
DigiKey Part Number | X950-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100AX-400 |
Description | XTAL OSC XO 40.0000MHZ TTL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100AX-400 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Size / Dimension 0.821" L x 0.520" W (20.86mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.200" (5.08mm) |
Output TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,41500 € | 24,15 € |
| 25 | 2,28400 € | 57,10 € |
| 50 | 2,18960 € | 109,48 € |
| 100 | 2,09900 € | 209,90 € |
| 250 | 1,98512 € | 496,28 € |
| 500 | 1,90314 € | 951,57 € |
| 1.000 | 1,82463 € | 1.824,63 € |
| 2.500 | 1,72590 € | 4.314,75 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

