20 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100AX-200

DigiKey Part Number
X949-ND
Manufacturer
Manufacturer Product Number
ECS-100AX-200
Description
XTAL OSC XO 20.0000MHZ TTL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-100AX-200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Through Hole
Base Resonator
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Type
Size / Dimension
0.821" L x 0.520" W (20.86mm x 13.20mm)
Frequency
Height - Seated (Max)
0.200" (5.08mm)
Output
TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.284
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,80000 €2,80 €
102,43500 €24,35 €
252,30240 €57,56 €
502,20700 €110,35 €
1002,11580 €211,58 €
2502,00100 €500,25 €
5001,91838 €959,19 €
1.0001,83923 €1.839,23 €
2.5001,73971 €4.349,28 €
Manufacturers Standard Package
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €