18 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100A-180

DigiKey Part Number
X117-ND
Manufacturer
Manufacturer Product Number
ECS-100A-180
Description
XTAL OSC XO 18.0000MHZ TTL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-100A-180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Through Hole
Base Resonator
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Type
Size / Dimension
0.821" L x 0.520" W (20.86mm x 13.20mm)
Frequency
Height - Seated (Max)
0.200" (5.08mm)
Output
TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,75446 €1.754,46 €
Unit Price without VAT:1,75446 €
Unit Price with VAT:2,08781 €