
ECS-100A-020 | |
|---|---|
DigiKey Part Number | X104-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100A-020 |
Description | XTAL OSC XO 2.0000MHZ TTL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100A-020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.821" L x 0.520" W (20.86mm x 13.20mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,44600 € | 24,46 € |
| 25 | 2,31280 € | 57,82 € |
| 50 | 2,21700 € | 110,85 € |
| 100 | 2,12540 € | 212,54 € |
| 250 | 2,01012 € | 502,53 € |
| 500 | 1,92710 € | 963,55 € |
| 1.000 | 1,84760 € | 1.847,60 € |
| 2.500 | 1,74763 € | 4.369,07 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |


