
ECS-100-S-18-TR | |
|---|---|
DigiKey Part Number | XC596TR-ND - Tape & Reel (TR) XC596CT-ND - Cut Tape (CT) XC596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-S-18-TR |
Description | CRYSTAL 10.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal Series 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-S-18-TR Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (11.8x5.5) |
Frequency Stability ±100ppm | Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,86300 € | 18,63 € |
| 25 | 1,76200 € | 44,05 € |
| 50 | 1,68920 € | 84,46 € |
| 100 | 1,61930 € | 161,93 € |
| 250 | 1,53144 € | 382,86 € |
| 500 | 1,47162 € | 735,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,33502 € | 2.335,02 € |
| 2.000 | 2,23886 € | 4.477,72 € |
| 3.000 | 2,18451 € | 6.553,53 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

