ECS-200-8-33AQ-VY-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-8-33AQ-VY-TR3

DigiKey Part Number
50-ECS-100-8-33AQ-VY-TR3TR-ND - Tape & Reel (TR)
50-ECS-100-8-33AQ-VY-TR3CT-ND - Cut Tape (CT)
50-ECS-100-8-33AQ-VY-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-100-8-33AQ-VY-TR3
Description
CRYSTAL 10 MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 8pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±150ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,43600 €4,36 €
250,41280 €10,32 €
500,39580 €19,79 €
1000,37930 €37,93 €
2500,35876 €89,69 €
5000,34390 €171,95 €
1.0000,32967 €329,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30832 €924,96 €
6.0000,29558 €1.773,48 €
9.0000,28837 €2.595,33 €
15.0000,27955 €4.193,25 €
21.0000,27389 €5.751,69 €
30.0000,26801 €8.040,30 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €