
ECS-100-20-7SX-TR | |
|---|---|
DigiKey Part Number | XC2386TR-ND - Tape & Reel (TR) XC2386CT-ND - Cut Tape (CT) XC2386DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-20-7SX-TR |
Description | CRYSTAL 10.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-20-7SX-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-100-18-7SX-TR | ECS Inc. | 9.499 | XC2016-1-ND | 3,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,73800 € | 27,38 € |
| 25 | 2,58840 € | 64,71 € |
| 50 | 2,48140 € | 124,07 € |
| 100 | 2,37890 € | 237,89 € |
| 250 | 2,26864 € | 567,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,06801 € | 2.068,01 € |
| 2.000 | 1,98281 € | 3.965,62 € |
| 3.000 | 1,93466 € | 5.803,98 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

