
ECS-100-20-4VX | |
|---|---|
DigiKey Part Number | 50-ECS-100-20-4VX-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100-20-4VX |
Description | CRYSTAL 10.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-20-4VX Models |
Category | Frequency Tolerance ±30ppm |
Mfr | Load Capacitance 20pF |
Series | ESR (Equivalent Series Resistance) 60 Ohms |
Packaging Bulk | Operating Mode Fundamental |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type MHz Crystal | Mounting Type Through Hole |
Frequency 10 MHz | Package / Case |
Frequency Stability ±50ppm | Size / Dimension 0.447" L x 0.197" W (11.35mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,09100 € | 10,91 € |
| 25 | 1,03240 € | 25,81 € |
| 50 | 0,98960 € | 49,48 € |
| 200 | 0,90950 € | 181,90 € |
| 400 | 0,87185 € | 348,74 € |
| 600 | 0,85058 € | 510,35 € |
| 1.000 | 0,82454 € | 824,54 € |
| 2.600 | 0,77797 € | 2.022,72 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

